3-2176364-2

Heilind Number:AMP3-2176364-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176364-2
ECAD Model:
3D Model

Description:

RQ 0402 9K76 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176364-2
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:9.76 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176364-2

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0402 thin film resistor. With a resistance of 9.76 KΩ and a tolerance of 0.1%, this surface mount component ensures accuracy in voltage regulation. Operating at a power rating of .0625 W and a rated voltage of 50 V, it guarantees reliable performance in various applications. Its compact 1 x .5 x .3 mm dimensions and solder termination make it easy to integrate into your designs. Whether you're working on consumer electronics or industrial equipment, this resistor is a must-have for achieving optimal circuit performance.