| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176364-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 11.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176364-9 |
3-2176364-9
| Heilind Number: | AMP3-2176364-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176364-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0402 thin film resistor. With a resistance of 11.5 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 50 V and a power rating of .0625 W, this resistor is suitable for various power levels. Its small 0402 size and surface mount termination make it easy to integrate into compact circuit designs. RoHS compliant and featuring low temperature coefficient (10PPM), it guarantees reliability and environmental responsibility. Upgrade your resistive components with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176361-9 | ![]() |


