| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176365-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 95.3 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176365-7 |
3-2176365-7
| Heilind Number: | AMP3-2176365-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176365-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor. Featuring a resistance of 95.3 Ω with a tight tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its low power rating of .15 W and high rated voltage of 75 V make it suitable for various applications. With a compact 0603 size and solder termination, it is easy to mount on PCBs. RoHS compliant, this resistor is environmentally friendly. Ideal for use in electronic devices, it guarantees optimal performance and longevity. Upgrade your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


