| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176369-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176369-2 |
3-2176369-2
| Heilind Number: | AMP3-2176369-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176369-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with this high-precision surface mount resistor. With a resistance of 84.5 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element design guarantees reliable operation, while the low power rating of 0.15W and a rated voltage of 75V make it suitable for various circuit designs. RoHS compliance further underscores its quality and environmental responsibility. Perfect for SMD mounting, this resistor is a must-have component for engineers and hobbyists alike.

