3-2176370-6

Heilind Number:AMP3-2176370-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176370-6
ECAD Model:
3D Model

Description:

RQ 0603 1K0 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176370-6
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176370-6

Detailed Description

Enhance your circuitry with this high-quality precision resistor, offering a resistance of 1KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .15 W and a rated voltage of 75 V, ensuring reliable operation. With a low temperature coefficient of 10PPM and thin film element type, it guarantees precision in signal processing. Measuring at 1.55 x .8 x .45 mm, it is ideal for space-constrained applications, and its surface mount termination type allows for easy installation. Trust in the durability and efficiency of this resistor, a valuable component for your electronic projects.