3-2176370-8

Heilind Number:AMP3-2176370-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176370-8
ECAD Model:
3D Model

Description:

RQ 0603 1K05 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176370-8
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176370-8

Detailed Description

Achieve precise and reliable performance in your electronic circuits with this high-quality 0603 surface mount resistor. Engineered with a thin film element, it offers a resistance of 1.05 KΩ with a tolerance of 0.1%, ensuring accuracy in voltage regulation. Operating at a power rating of 0.15W and a rated voltage of 75V, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it guarantees stable performance even in challenging environments. This compact resistor, measuring 1.55 x 0.8 x 0.45 mm, features solder termination for easy installation on PCBs, making it ideal for space-constrained designs. While not RoHS compliant, it meets industry standards for reliability and performance, making it a vital component in your electronic projects.