3-2176371-7

Heilind Number:AMP3-2176371-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176371-7
ECAD Model:
3D Model

Description:

RQ 0603 11K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176371-7
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176371-7

Detailed Description

Enhance circuit performance with this precision thin film resistor, boasting a resistance of 11 KΩ with a tolerance of 0.1%. Designed for superior accuracy, it features a low temperature coefficient of 10PPM and a power rating of .15 W, making it ideal for demanding applications. With a rated voltage of 75 V and surface mount mounting style, this resistor offers reliable performance in compact spaces. Its solder termination ensures easy installation, while its small dimensions of 1.55 x .8 x .45 mm make it suitable for various electronic devices. Trust in its quality, as it complies with RoHS regulations. Upgrade your design with this Surface Mount Resistor for optimal efficiency.