3-2176390-1

Heilind Number:AMP3-2176390-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176390-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 2K37 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176390-1
Disable Date:20250915
SKU:AMP3-2176390-1

Detailed Description

Enhance the precision of your circuit with our RQ 1206 thin film resistor. With a resistance of 2.37 KΩ, this component ensures accurate performance, while its 0.1% tolerance and 10PPM temperature coefficient guarantee reliability in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of electronic devices. The surface mount design and solder termination make for easy installation, while its compact dimensions of 3.1 x 1.55 x .55 mm allow for efficient PCB layout. RoHS compliant and boasting a resistance to 5K RL, this resistor is a high-quality solution for your circuit design needs. Elevate your projects with the precision and performance of our Surface Mount Thin Film Resistor.