| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176398-9 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176398-9 |
3-2176398-9
| Heilind Number: | AMP3-2176398-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176398-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 2 W power rating and a resistance of 510 KΩ with a 1% tolerance, it ensures reliable performance. Designed for easy installation with solder termination, this compact component measures 5 x 2.5 x 1.1 mm, making it suitable for various applications. With a rated voltage of 200 V and RoHS compliance, it meets international standards for environmental responsibility. Trust in the durability and precision of this thick film power resistor for your circuit designs.

