3-2176405-1

Heilind Number:AMP3-2176405-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176405-1
ECAD Model:
3D Model

Description:

3550 82K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176405-1
Power Rating:5 W
Termination Type:Solder
Resistance:82 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176405-1

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, designed for optimal performance. With a power rating of 5 watts and a resistance of 82 KΩ, it can handle robust voltage levels up to 300V. The surface mount design offers easy installation, while the solder termination ensures secure connectivity. Crafted with thick film technology, it guarantees reliable operation with a tight tolerance of 5%. Perfect for a range of applications, this resistor is a valuable component for any electronics enthusiast or professional. Rest assured, it meets all necessary standards for quality and compliance. Elevate your projects with the efficiency and durability of this surface mount power resistor.