3-2176407-8

Heilind Number:AMP3-2176407-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176407-8
ECAD Model:
3D Model

Description:

3560 470K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176407-8
Power Rating:6 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176407-8

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, offering a robust 6W power rating and a reliable 1% tolerance. Featuring a surface mount design with two solder terminations, it ensures easy installation and secure connectivity. With a resistance of 470 KΩ and a rated voltage of 300V, this thick film resistor is ideal for various applications where precision and durability are essential. RoHS compliance underscores its eco-friendly design, making it a conscientious choice for your projects. Upgrade your components with this Surface Mount Resistor for dependable performance.