| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176408-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176408-2 |
3-2176408-2
| Heilind Number: | AMP3-2176408-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176408-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 6W and a resistance of 100 KΩ, it's designed to meet your power needs with precision. The thick film element ensures reliability, while the surface mount termination type offers easy installation. Operating at a rated voltage of 300V, this resistor is suitable for a wide range of applications. With a tolerance of 5% and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals and hobbyists alike, it's a must-have component for any circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


