3-2176408-6

Heilind Number:AMP3-2176408-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176408-6
ECAD Model:
3D Model

Description:

3560 220K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176408-6
Power Rating:6 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176408-6

Detailed Description

Enhance your circuitry with this high-performing Surface Mount Power Resistor. With a power rating of 6 W and a resistance of 220 KΩ, it offers reliable and efficient operation. Designed for surface mount applications, this thick film resistor features a tolerance of 5% and a rated voltage of 300 V, ensuring stable performance in diverse electronic setups. Its solder termination type and RoHS compliance further guarantee ease of installation and environmental responsibility. Upgrade your projects with this quality component, ideal for a wide range of industrial and electronic applications.