| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176435-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176435-8 |
3-2176435-8
| Heilind Number: | AMP3-2176435-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176435-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our CRGH0603 1% Thick Film General Purpose Resistor. With a resistance of 620 KΩ and a power rating of .2 W, this surface mount component is ideal for a variety of electronic applications. Measuring just 1.6 x .8 x .45 mm, it offers compact and efficient performance. The solder termination ensures secure connectivity, while the tolerance of 1% guarantees accuracy. RoHS compliant and rated for 50 V, this resistor is a reliable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176435-7 | ![]() | |
| TE Connectivity 3-2176435-9 | ![]() |


