| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176437-4 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176437-4 |
3-2176437-4
| Heilind Number: | AMP3-2176437-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176437-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 91K 0.5W General Purpose Resistor. This high-quality component, featuring a thick film element, is designed for surface mount applications. With a tolerance of 1% and a resistance rating of 91 KΩ, it ensures precise and reliable performance. Operating at a maximum voltage of 200 V, it is suitable for various circuit designs. Measuring 3.1 x 2.6 x .55 mm, it offers compact yet efficient functionality. Trust in the durability and effectiveness of this resistor for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176437-3 | ![]() | |
| TE Connectivity 3-2176437-5 | ![]() |


