3-2176449-7

Heilind Number:AMP3-2176449-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176449-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 13K7 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176449-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:13.7 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176449-7

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0201 thin film resistor. Designed for surface mount applications, this high-quality resistor features a resistance of 13.7 KΩ with a tolerance of 0.1% and a power rating of .031 W. Operating at a rated voltage of 15 V, it guarantees reliable performance even in demanding environments. With a low temperature coefficient of 25ppm and a compact size of .58 x .29 x .23 mm, it's the perfect choice for space-constrained designs. Trust in its solder termination and RoHS compliance for easy integration and environmental responsibility. Upgrade your resistive components with this Surface Mount Resistor and experience enhanced precision and reliability in your electronic projects.