| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176449-9 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 14.3 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176449-9 |
3-2176449-9
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted to deliver optimal performance. With a resistance of 14.3 KΩ and a tolerance of 0.1%, it ensures accurate and reliable functionality. Operating at a rated voltage of 15 V and a power rating of .031 W, this resistor is suitable for a wide range of applications. Its compact 0201 size and surface mount design make for easy installation, while the thin film element guarantees high precision. With a low temperature coefficient of 25 ppm and a termination type of solder, it offers excellent stability and durability. Upgrade your circuitry with this top-quality component.

