3-2176451-4

Heilind Number:AMP3-2176451-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176451-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 110R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176451-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:110 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176451-4

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance. With a resistance of 110 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. Its compact 0201 size and surface mount termination make it easy to integrate into your circuit board. Crafted with thin film technology, it boasts low noise and high stability, with a low temperature coefficient of 25 ppm. Trust in its quality and durability for your electronic needs.