3-2176451-8

Heilind Number:AMP3-2176451-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176451-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 121R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176451-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:121 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176451-8

Detailed Description

Enhance circuit precision with this CPF 0201 precision resistor, offering a resistance of 121 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Its thin film element and surface mount termination ensure reliable performance, while its small .58 x .29 x .23 mm size and .031 W power rating make it suitable for compact electronic applications. With a rated voltage of 15 V, this resistor is ideal for maintaining signal integrity in various electronic circuits. Please note that this product is not RoHS compliant. Elevate your design with the exceptional accuracy and stability of this surface mount resistor.