3-2176452-2

Heilind Number:AMP3-2176452-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176452-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K13 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176452-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.13 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176452-2

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0201 thin film resistor. With a resistance of 1.13 KΩ and a tolerance of 0.1%, it delivers accurate performance even in demanding applications. Operating at a power rating of .031 W and a rated voltage of 15 V, it ensures efficient power management. Its compact surface mount design, measuring just .58 x .29 x .23 mm, makes it ideal for space-constrained installations. With a low temperature coefficient of 25ppm, it guarantees stability across a wide range of operating conditions. Trust in its high-quality construction and solder termination for seamless integration into your electronic projects.