3-2176453-4

Heilind Number:AMP3-2176453-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176453-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 12K7 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176453-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:12.7 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176453-4

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 precision resistor. Featuring a resistance of 12.7 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. With a power rating of .031 W and rated voltage of 15 V, it offers reliable operation. The thin film element construction guarantees stability, while the low TCR of 25ppm ensures minimal resistance drift over time. Designed for surface mount installation, its compact .58 x .29 x .23 mm dimensions make it suitable for space-constrained designs. RoHS compliant for environmental responsibility, this resistor is ideal for high-performance electronics.