3-2176455-6

Heilind Number:AMP3-2176455-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176455-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9R76 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176455-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:9.76 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176455-6

Detailed Description

Enhance circuit precision with this CPF 0402 precision resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of 25ppm, it ensures stable performance in a variety of applications. With a resistance of 9.76 Ω and a power rating of .063 W, it is ideal for demanding electronic setups. This thin film resistor, designed for surface mount installation, measures 1 x .5 x .3 mm, making it compact and efficient. Whether used in industrial or consumer electronics, its reliable performance is guaranteed. Please note that this product is not RoHS compliant.