| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176456-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 2.21 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176456-4 |
3-2176456-4
Specifications
Detailed Description
Enhance your circuitry with this high-precision CPF 0603 resistor. Boasting a tolerance of .1% and a low temperature coefficient of 25ppm, it ensures accurate and stable performance in demanding applications. With a power rating of .063 W and a resistance of 2.21 Ω, it can handle up to 50 V, making it ideal for power management tasks. Its compact 0603 size and surface mount design facilitate easy integration into your PCB layout. Crafted with thin film technology, this resistor guarantees reliable operation. Upgrade your electronic projects with this top-quality component.

