| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176457-5 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 2.26 Ω |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176457-5 |
3-2176457-5
Specifications
Detailed Description
Enhance circuit precision with this 1206 thin film precision resistor, boasting a low 0.1% tolerance and 25ppm temperature coefficient for reliable performance. With a power rating of 0.125W and a resistance of 2.26Ω, it can handle up to 150V while maintaining accuracy. Designed for surface mount installation, this resistor is compact, measuring just 3.05 x 1.55 x 0.55mm. Ideal for applications requiring high precision, it guarantees stable and efficient operation in a variety of electronic setups.

