3-2176458-5

Heilind Number:AMP3-2176458-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176458-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R26 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176458-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:2.26 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176458-5

Detailed Description

Enhance circuit precision with this surface-mount precision resistor, featuring a thin film element for reliable performance. With a low tolerance of 0.1% and a resistance of 2.26 Ω, it ensures accurate signal processing in electronic applications. Operating at a rated voltage of 150 V and a power rating of .125 W, it offers robust functionality. Designed for easy integration, it has solder termination and a compact 1206 size. The CPF construction guarantees high stability, with a low temperature coefficient of 25ppm. Ideal for various industrial, automotive, and consumer electronics projects. Non-RoHS compliant.