| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2177198-1 |
| Color: | Blue |
| Series: | MQS |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Body Material: | PBT |
| GPL: | N02 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-2177198-1 |
| SKU: | AMP3-2177198-1 |
3-2177198-1
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connections with this 10-position MQS Cover in a sleek blue hue. Crafted from high-quality PBT material that meets UL 94-HB flammability standards, this cover ensures reliable performance in demanding environments. Perfect for Wire to Board or Wire-to-Device applications, it provides essential protection for your connectors. With a compact design and no strain relief, it offers a streamlined solution for your connectivity needs. RoHS compliant and suitable for a wide operating temperature range, this cover is a must-have accessory for automotive professionals.

