3-2213764-3

Heilind Number:AMP3-2213764-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2213764-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A FIX RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213764-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213764-3

Detailed Description

Enhance your control panel with the AV19 SPL 5A FIX RING LED switch in vibrant green, designed for 12V systems. This push button switch features a round actuator for easy operation, with a vertical mount angle and SPDT contact configuration. The silver contact plating ensures reliable performance, while the illuminated ring adds a modern touch. Perfect for on/off applications, it offers a rated voltage of 250 VAC and complies with RoHS regulations. Upgrade your setup with this high-quality switch, ideal for a range of industrial and commercial uses.