3-2213764-5

Heilind Number:AMP3-2213764-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2213764-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A FIX RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213764-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213764-5

Detailed Description

Enhance your panel's functionality with our AV19 SPL 5A FIX RING LED GREEN 24V push button switch. Featuring a durable design with silver contact plating, this SPDT switch ensures reliable performance. With a vertical mount angle and round actuator type, it offers easy operation for your applications. Illuminate your control panel with its LED green light, adding a visual indicator for seamless use. Rated for 250VAC and RoHS compliant, it guarantees safety and environmental responsibility. Upgrade your setup with this high-quality push button switch.