3-2213766-2

Heilind Number:AMP3-2213766-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2213766-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA POWER LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213766-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213766-2

Detailed Description

Easily illuminate and power up your devices with this AV19 SPL 0.4VA Power LED in vibrant yellow, designed for a rated voltage of 24V. Featuring a sleek panel mount design with a vertical mount angle, this switch offers convenient operation with a round actuator. Its SPDT contact configuration and gold plating ensure reliable performance, while the 0.4A amperage and 250VAC rating cater to various power needs. ROHS compliant, this push button switch is a durable and eco-friendly choice for your electronic applications. Elevate your user experience with the seamless On-Off switch operation and bright LED illumination. Perfect for use in a wide range of devices and systems, it's the ideal solution for adding functionality and visual appeal.