3-2213767-9

Heilind Number:AMP3-2213767-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2213767-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213767-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213767-9

Detailed Description

Enhance your control panel with the AV19 SPL 5A MOVE RING LED Push Button Switch in striking blue, powered at 24V for efficient functionality. With a durable silver contact plating and SPDT contact configuration, this switch ensures reliable performance. Featuring a round actuator and vertical mount angle, it offers easy operation and seamless integration into your setup. The illuminated design adds a touch of visual appeal, while the On-Off switch operation allows for convenient usage. Rated for 250VAC, it meets high voltage requirements with ease, and its RoHS compliance underscores its commitment to environmental responsibility. Elevate your switching experience with this premium-quality component.