3-2213772-9

Heilind Number:AMP3-2213772-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 5A MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-9

Detailed Description

Enhance your control panel with the AV22 SPL 5A MOVE RING LED BLUE 24V Push Button Switch. Designed for vertical mounting, this switch features a round actuator and SPDT contact configuration, ensuring reliable performance. With a silver contact plating and RoHS compliance, it offers durability and environmental responsibility. The built-in blue LED illumination adds a touch of visual appeal, while the On-Off switch operation and 250VAC rated voltage make it suitable for a variety of applications. Upgrade your setup with this high-quality push button switch.