| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232962-5 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Contact Layout: | Inline, Staggered |
| Connector Length: | 15.1 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2232962-5 |
| SKU: | AMP3-2232962-5 |
3-2232962-5
| Heilind Number: | AMP3-2232962-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2232962-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this high-quality housing, crafted from durable PA 66 GF material for reliable performance. Featuring a single row design, this board mount connector is easy to install with through-hole solder termination. Its robust construction, meeting UL 94V-0 flammability standards, ensures safety in operation. With five positions and a 2.5mm pitch, it is ideal for signal applications. The copper alloy contacts with tin plating offer efficient conductivity, while the nickel underplating adds durability. Designed for vertical mount orientation, this connector is perfect for appliances and other electronic devices. Its compact size and shrouded header type make it suitable for wire-to-board connections. Operating at a voltage of 250VAC and a current rating of 2A, it meets standard temperature requirements. Whether for industrial or consumer electronics, this connector guarantees reliable performance.

