3-2299280-1
POD-LOK 250 FLAG AWG 22-18 PTPBR GF
Enhance your electrical connections with our POD-LOK 250 FLAG receptacle from the Positive Lock 250 series. Crafted from durable brass with pre-tin plating, this terminal ensures reliable performance. Its flag orientation and F-Crimp design offer easy installation, accommodating 18-22 AWG wires. With an operating temperature range of -40 to 110°C, it's ideal for various applications. RoHS compliant, it's a sustainable choice for your projects. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2299280-1 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .3 - 1 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.2 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP3-2299280-1 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .0157 in |
Voltage (Max): | 600 V |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
RU (UL Component Program): | No |
Wire Insulation Support: | With |
Insertion Force: | Low |
Insulated: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |