3-2299282-3

POD-LOK 250 STR. AWG 14-12 TPBR GF

Enhance your electrical connections with the POD-LOK 250 STR. AWG 14-12 TPBR GF, a high-quality receptacle from our Positive Lock 250 series. Crafted from durable brass with a tin plating, it ensures reliable conductivity. Designed for optimal performance, it accommodates 12 AWG wires with a wire size range of 2-3.31 mm². The straight orientation and F-Crimp feature make installation a breeze, while the open barrel type allows for secure crimping. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Compliant with RoHS standards, this receptacle guarantees both performance and eco-friendliness in your projects. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2299282-3
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 AWG, 2 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.134 - .2 in, 3.4 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-2299282-3
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .0157 in
Voltage (Max):600 V
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: