| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2307729-0 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP3-2307729-0 |
3-2307729-0
| Heilind Number: | AMP3-2307729-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2307729-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient and reliable power connectivity with our 2A Surface Mount Board-to-Board Connector. Featuring a compact design with 30 positions spread across 2 rows and a pitch of 2mm (.079 in), it ensures seamless integration on your PCB. The horizontal mount orientation and shrouded header type offer added stability during assembly, while the RoHS compliance guarantees environmentally-friendly operations. Ideal for mezzanine and board stacking applications, this connector is a must-have component for your electronic projects.

