3-2307731-0

Heilind Number:AMP3-2307731-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2307731-0
ECAD Model:
3D Model

Description:

30P,2MM,B-B,REC,DRHZ,SMD,0.76AU,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2307731-0
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:30
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP3-2307731-0

Detailed Description

Enhance connectivity in your PCB designs with this durable surface mount board-to-board header. Featuring a horizontal mount orientation and shrouded design, it ensures seamless integration with a pitch of 2mm (.079 in) for precise alignment. With 30 positions spread across 2 rows, it offers ample connectivity options while accommodating 2A of amperage. Designed for easy assembly, its termination method simplifies the installation process. Compliant with RoHS standards, it guarantees environmentally friendly performance. Perfect for mezzanine and board stacking applications, it's a versatile component for your electronic projects.