| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2316108-4 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP3-2316108-4 |
3-2316108-4
| Heilind Number: | AMP3-2316108-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2316108-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Pin & Socket Housing. Designed for optimal signal transmission, this black Housing is crafted from durable Liquid Crystal Polymer, ensuring reliability in any application. With two rows and 34 positions, it offers ample connectivity options for your circuitry. The Cable Mount (Free-Hanging) design facilitates easy installation, while the Crimp Snap-In termination method guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), it's suitable for diverse environments. RoHS compliant and boasting a mating retention feature, this Housing is not only environmentally friendly but also ensures a stable connection. Trust in its quality for your wire-to-board connector needs.


