3-2316366-4

Heilind Number:AMP3-2316366-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2316366-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316366-4
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2316366-4

Detailed Description

Enhance your AV19 system with this SPM 3A Power Logo R&Y 12V FL switch, designed for seamless integration on panels. Crafted with copper contact material and silver plating, it ensures reliable performance with a vertical mount angle. Featuring a round actuator for easy operation, it offers SPST contact configuration and illuminates when in use. Rated for 250 VAC, this switch is both powerful and efficient, making it a versatile choice for various applications. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your control experience with this high-quality push button switch.