3-2317570-4

Heilind Number:AMP3-2317570-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2317570-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPM 3A MOVING RING R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317570-4
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2317570-4

Detailed Description

Enhance your control panel with the AV22 SPM 3A MOVING RING R&Y 12V FL push button switch. Designed for optimal functionality, this switch features a 3A amperage rating, copper contact material with silver plating, and a vertical mount angle for easy installation. The SPST contact configuration ensures reliable performance, while the round actuator and illuminated design offer user-friendly operation. Rated for 250VAC, this switch is suitable for a variety of applications and is RoHS compliant for environmentally conscious users. Elevate your switching experience with the AV22 SPM series.