3-2834182-2
3P,PLUG CABLE ASSY-200MM,WHITE,TIN
Introducing our SlimSeal Standard Connectors, a reliable solution for your connectivity needs. With a 2.5mm pitch, these plugs offer secure connections in various applications. Operating at 400V AC/DC and supporting up to 5A contact amperage, they ensure efficient power transmission. Featuring 3 positions and a white housing, they are suitable for industrial use. Sealable and capable of withstanding temperatures ranging from -40 to 105°C (-40 to 221°F), these connectors are designed for durability. RoHS compliant and suitable for wire-to-wire connections, they are essential components for lighting and other electronic systems. Upgrade to our SlimSeal Standard Connectors for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2834182-2 |
Series: | SlimSeal Standard Connectors |
Gender: | Plug |
Pitch: | .098 in, 2.5 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Style: | Socket |
Part Aliases: | 3-2834182-2 |
SKU: | AMP3-2834182-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |