3-2834183-5
2P,REC CABLE ASSY-200MM,WHITE,TIN
SlimSeal Standard Connectors, featuring a 2.5mm pitch, offer reliable connectivity for various applications. These receptacles, with a white housing, are designed for industrial use and ensure a secure seal, suitable for harsh environments. With a voltage rating of 400V AC/DC and a contact amperage of 5A, they provide efficient power transmission. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), these connectors are resilient in extreme conditions. Compliant with RoHS regulations, they guarantee environmentally friendly performance. Ideal for wire-to-wire connections in lighting systems, the SlimSeal Standard Connectors are the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2834183-5 |
Series: | SlimSeal Standard Connectors |
Gender: | Receptacle |
Pitch: | .098 in, 2.5 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Style: | Pin |
Part Aliases: | 3-2834183-5 |
SKU: | AMP3-2834183-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |