| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292229-2 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 2 A |
| Number of Positions: | 32 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7481 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.161 in, 29.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292229-2 |
| SKU: | AMP3-292229-2 |
3-292229-2
| Heilind Number: | AMP3-292229-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292229-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with our AMP Mini CT Series Two-Row Board Mount Connector, designed for high-performance applications. Crafted with durable Nylon GF housing in a sleek beige hue, this connector features Brass contacts with Tin plating for optimal conductivity and reliability. With a tight pitch of 1.5mm (.059 in) and 32 positions, it ensures secure and efficient PCB mounting for wire-to-board connections. UL 94V-0 rated for safety, it can handle voltages up to 50V AC/DC and amperages of 2A, making it ideal for a wide range of circuit applications. Its surface mount termination method and staggered contact layout facilitate easy installation and wiring with 24-28 AWG wire sizes. Additionally, with a wide operating temperature range of -30°C to 105°C (-22°F to 221°F) and agency certifications from UL and CSA, you can trust in its performance and compliance. Perfect for use in various electronic assemblies, this connector is RoHS compliant, ensuring environmental responsibility in your designs. Upgrade your connectivity solutions with this AMP Mini CT connector, an essential component for modern electronic systems.

