3-292262-2
DBL ROW (H) DIP TYPE WITH BOAR
Enhance your circuitry with our Double Row (H) DIP Type with Board Mounting capabilities. This AMP Mini CT connector features 32 contacts in a compact design, ideal for signal applications. Crafted with durable Nylon (G.F) housing and brass contacts with Pre-Tin plating, it ensures reliable conductivity. With a pitch of 1.5mm and through-hole solder termination, it guarantees secure attachment to a 1.6mm PCB. UL 94V-0 compliant for safety, it operates efficiently in a wide temperature range from -30 to 105°C. Suitable for 24-28 AWG wire sizes, this connector is RoHS compliant and certified by UL and CSA, ensuring quality and reliability in your assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-292262-2 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon (G.F) |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 520 |
Contact Amperage: | 2 A |
Number of Positions: | 32 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.15 mm, .518 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7480 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.161 in, 29.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .358 in, 9.1 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .114 in, 2.9 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-292262-2 |
SKU: | AMP3-292262-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |