3-338168-2
9POL HDP20 PLUGASSY
Introducing the AMPLIMITE HDP D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability, this connector meets stringent DIN 41652 and UL 94V-0 standards, ensuring optimal safety and performance. With a robust design and gold-plated contacts, it offers excellent conductivity and durability, making it ideal for demanding applications. Featuring a 2-row, 9-contact configuration, it provides ample connectivity options. Designed for board mounting, it offers easy installation and secure mating with a screw retention system. The front metal shell adds further durability and protection. RoHS compliant, this connector is also environmentally friendly. Upgrade your connectivity solutions with the AMPLIMITE HDP D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-338168-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Screw |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP3-338168-2 |
Shell Material: | Steel |
Color: | Black |
Insert Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .7 mm |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.1 mm |
PCB Mount Retention: | With |
Boardlock Material: | Phosphor Bronze |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mating Retention: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Sealable: | No |
Grounding Indents: | With |
Footprint: | .406 in / 10.3 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .126 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2023 | PCN-23-168341 - Change Plating. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance |
Download |
11/01/2022 | PCN-22-153473 - Manufacturing location change. The listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |