Experience seamless connectivity with our high-performance AMPLIMITE HDP D-Sub connector. Engineered to meet stringent DIN 41652 and UL 94V-0 standards, this robust plug ensures reliable power transmission at up to 6 A. Featuring 15 gold-plated contacts in a 2-row configuration, it guarantees optimal signal integrity. The board mount design, with phosphor bronze contact material, offers durability and stability in various applications. With a pitch of 2.74 mm and screw mating retention, installation is effortless and secure. Packaged in a convenient tray, this RoHS-compliant connector is ready for integration into your systems. Trust in its quality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-338169-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-338169-2
Insert Material:Steel
Color:Black
Shell Plating Material:Tin
Shell Material:Steel
Plastic:No
Post Size:.7 mm
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Mounting Hole Diameter:3.1 mm
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Installation Height:7.3 mm
Sealable:No
Shell Size:2
Row-to-Row Spacing:2.54 mm / .1 in
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Connector System:Cable-to-Board
Footprint:.406 in / 10.3 mm
Grounding Straps:With
Grounding Indents:With
Product Type:Connector
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: