3-338311-2
25POS.HD20 PLG ASSY
Introducing the AMPLIMITE HDP-20 series D-Sub Connector, a high-performance solution for your board mount applications. This 25-contact, 2-row plug features durable construction with gold-plated phosphor bronze contacts, ensuring reliable connectivity. With a pitch of 2.74mm and DIN 41652 and UL 94V-0 standards compliance, it offers both precision and safety in operation. Rated for 6A, it's suitable for a variety of power and signal transmission tasks. Its front metal shell design adds durability, while RoHS compliance guarantees environmental responsibility. Whether you're designing for industrial, telecommunications, or other demanding environments, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-338311-2 |
Series: | AMPLIMITE HDP-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP3-338311-2 |
Color: | Black |
Shell Material: | Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Phosphor Bronze |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |