Enhance connectivity with our premium D-Sub Receptacle, designed for optimal performance in a variety of applications. Meeting stringent DIN 41652 and UL 94V-0 standards, this receptacle ensures reliable operation and safety. Featuring a rugged construction, it can handle up to 6A of current, making it ideal for high-power environments. With 9 gold-plated contacts, it guarantees seamless signal transmission. The board mount design offers easy installation, while the front metal shell provides durability. RoHS compliant, it aligns with environmental regulations. Elevate your connectivity solutions with this versatile and dependable D-Sub Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-338313-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-338313-2
Shell Material:Steel
Color:Black
Plastic:No
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
Performance Level:Level 2
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.063 in / 1.6 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass Filled Polyester
Housing Color:Black
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:5 mm
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Panel Mount Feature:Without
Boardlock Material:Phosphor Bronze
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Shell Size:1
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/08/2023PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance
Download