3-350819-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Upgrade your wire connections with our Ultra-Fast 250 series receptacle terminals, designed for seamless and efficient installations. Crafted from durable brass with a protective tin plating, these terminals ensure reliable conductivity. The vibrant blue color and closed barrel design enhance visibility and security. Featuring a straight orientation for easy assembly, they are compatible with 14-16 AWG wires, offering a snug fit with a wire size range of 1.31-2.08 mm². With an operating temperature range of -40 to 110 °C, they are suitable for various environments. RoHS compliant and made with high-quality materials, these receptacles are perfect for professional applications. Upgrade your wiring projects with ease and confidence using these ULTRA-FAST 250 ASY REC terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-350819-2 |
Color: | Blue |
Series: | Ultra-Fast 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 21.75 mm, .855 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .16 in, 4.06 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP3-350819-2 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 600 V |
UL Rating: | Listed |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Part Alias: | 402682769,1062346 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |