3-350944-0
04P UMNL HDR ASSY R/A 94VO
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power applications. With CSA and UL certifications, this connector ensures safety and quality. Constructed with durable Nylon housing in a natural color, it offers a single row of 4 inline contact positions for efficient power transmission. Featuring a board mount with through-hole solder termination, it guarantees secure and stable connections. The gold-plated pin contacts support a high current rating of 12A/19A at 600V AC, making it ideal for power circuits. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. With a right-angle mount orientation and polarization for mating alignment, installation is convenient and error-free. The header type connector with LR7189 CSA agency certification and RoHS compliance ensures regulatory standards are met. Perfect for appliances and other power applications, this Universal MATE-N-LOK connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-350944-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 140 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 9.14 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 26.67 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 17.27 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-350944-0 |
SKU: | AMP3-350944-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |