5747844-4

09 MSFL RCPT RA 318 (IN,FM,BL)

Elevate your connectivity with this high-performance D-Sub Receptacle, engineered to meet stringent UL 94V-0 standards for optimal safety. Featuring a durable thermoplastic housing, it ensures reliable performance in various applications. With nine gold-plated contacts and a pitch of 2.74mm, this connector guarantees seamless data transmission. Designed for board mount installation, it offers easy integration. The threaded insert mating retention type provides added security, while the front metal shell enhances durability. RoHS compliant and packaged in a convenient tray, this connector is the perfect choice for demanding industrial environments. Trust in its quality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747844-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747844-4
Shell Plating Material:Tin
Post Size:.026 in / .66 mm
Eyelet Plating Material:Tin
Eyelet Material:Brass
Shell Material:Steel
Insert Material:Zinc
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.58 mm
Housing Material:Thermoplastic
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Threaded Insert Material:Zinc
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock:With
Panel Mount Feature:Without
Mating Retention:With
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mounting Hole Diameter:.125 in / 3.18 mm
Boardlock Plating Material:Tin
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:No
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:1363575

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download